N-Channel MOSFET, 164 A, 100 V, 3-Pin D2PAK onsemi FDB047N10

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-1328
Mfr. Part No.:
FDB047N10
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

164 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

160 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Width

11.33mm

Number of Elements per Chip

1

Height

4.83mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C