N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STMicroelectronics STFH13N60M2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-1106
Mfr. Part No.:
STFH13N60M2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

11.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.8mm

Height

16.2mm

Series

MDmesh M2

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V