Diodes Inc N-Channel MOSFET, 11 A, 30 V, 8-Pin SOIC DMS3015SSS-13

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3280
Mfr. Part No.:
DMS3015SSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.95mm

Length

4.95mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

30.6 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
CN