Diodes Inc N-Channel MOSFET, 7.9 A, 60 V, 3-Pin DPAK ZXMN6A08KTC

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2426
Mfr. Part No.:
ZXMN6A08KTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

7.9 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

150 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

8.94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

5.8 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.22mm

Minimum Operating Temperature

-55 °C

Height

2.39mm

COO (Country of Origin):
CN