Diodes Inc Dual N/P-Channel MOSFET, 2.1 A, 3.7 A, 30 V, 8-Pin DFN ZXMC3AMCTA
- RS Stock No.:
- 122-2424
- Mfr. Part No.:
- ZXMC3AMCTA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2424
- Mfr. Part No.:
- ZXMC3AMCTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2.1 A, 3.7 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 180 mΩ, 330 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 2.45 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.075mm | |
| Length | 3.08mm | |
| Typical Gate Charge @ Vgs | 3.9 nC @ 10 V, 6.4 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.78mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2.1 A, 3.7 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 180 mΩ, 330 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 2.45 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 2.075mm | ||
Length 3.08mm | ||
Typical Gate Charge @ Vgs 3.9 nC @ 10 V, 6.4 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 0.78mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
