Dual N/P-Channel MOSFET, 2.3 A, 2.4 A, 100 V, 8-Pin SOIC Diodes Inc ZXMC10A816N8TC

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1422
Mfr. Part No.:
ZXMC10A816N8TC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

2.3 A, 2.4 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

300 mΩ, 320 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

2.4 W, 2.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

5mm

Typical Gate Charge @ Vgs

9.2 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

COO (Country of Origin):
CN