N-Channel MOSFET, 800 mA, 100 V, 3 + Tab-Pin SOT-223 Diodes Inc ZVN4210GTA

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1261
Mfr. Part No.:
ZVN4210GTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

800 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

1.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

6.7mm

Width

3.7mm

Minimum Operating Temperature

-55 °C

Height

1.65mm

COO (Country of Origin):
DE