Dual N-Channel MOSFET, 300 mA, 50 V, 6-Pin SOT-363 Diodes Inc DMN5L06DWK-7

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0605
Mfr. Part No.:
DMN5L06DWK-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Number of Elements per Chip

2

Length

2.2mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Height

1mm

COO (Country of Origin):
CN