Dual N/P-Channel MOSFET, 110 mA, 130 mA, 50 V, 60 V, 6-Pin SOT-363 Diodes Inc BSS8402DW-7-F

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0602
Mfr. Part No.:
BSS8402DW-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N, P

Maximum Continuous Drain Current

110 mA, 130 mA

Maximum Drain Source Voltage

50 V, 60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

10 Ω, 13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Number of Elements per Chip

2

Length

2.2mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN