Renesas P-Channel MOSFET, 15 A, 60 V, 3-Pin DPAK NP15P06SLG-E1-AY

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
121-6891
Mfr. Part No.:
NP15P06SLG-E1-AY
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

P

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

60 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

95 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

6.1mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Length

6.5mm

Height

2.3mm

Forward Diode Voltage

1.5V

COO (Country of Origin):
MY

P-Channel MOSFET, Renesas Electronics (NEC)



MOSFET Transistors, Renesas Electronics (NEC)