- RS Stock No.:
- 121-6461
- Mfr. Part No.:
- WPH4003-1E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6461
- Mfr. Part No.:
- WPH4003-1E
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Voltage | 1700 V |
Package Type | TO-3PF |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 10.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 55 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +30 V |
Maximum Operating Temperature | +150 °C |
Width | 5.5mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 15.5mm |
Typical Gate Charge @ Vgs | 48 nC @ 10 V |
Height | 24.5mm |
Minimum Operating Temperature | -55 °C |