N-Channel MOSFET, 25 A, 650 V, 3-Pin TO-220 STMicroelectronics STP33N60DM2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-6476
Mfr. Part No.:
STP33N60DM2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

47 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Height

15.75mm

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Series

MDmesh DM2