N-Channel MOSFET, 22 A, 650 V, 3-Pin D2PAK STMicroelectronics STB28N60DM2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
111-6460
Mfr. Part No.:
STB28N60DM2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

650 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

39 nC @ 10 V

Width

9.35mm

Transistor Material

Si

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

4.6mm

Forward Diode Voltage

1.6V

Minimum Operating Temperature

-55 °C

Series

MDmesh DM2