N-Channel MOSFET, 90 A, 30 V, 3-Pin DPAK Infineon IPD90N03S4L03ATMA1
- RS Stock No.:
- 110-7479P
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Brand:
- Infineon
Subtotal 25 units (supplied on a continuous strip)*
£25.70
(exc. VAT)
£30.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 + | £1.028 |
*price indicative
- RS Stock No.:
- 110-7479P
- Mfr. Part No.:
- IPD90N03S4L03ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 90 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 94 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +16 V | |
| Transistor Material | Si | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +175 °C | |
| Width | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 60 nC @ 10 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Series | OptiMOS T2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 90 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 94 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Transistor Material Si | ||
Length 6.5mm | ||
Maximum Operating Temperature +175 °C | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 60 nC @ 10 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
Series OptiMOS T2 | ||
RoHS Status: Exempt
