N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 Infineon IPW60R190E6FKSA1
- RS Stock No.:
- 110-7443P
- Mfr. Part No.:
- IPW60R190E6FKSA1
- Brand:
- Infineon
Bulk discount available
Subtotal 20 units (supplied in a tube)*
£79.10
(exc. VAT)
£94.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 36 | £3.955 |
| 40 - 96 | £3.56 |
| 100 - 196 | £3.205 |
| 200 + | £3.045 |
*price indicative
- RS Stock No.:
- 110-7443P
- Mfr. Part No.:
- IPW60R190E6FKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 440 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 151 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 63 nC @ 10 V | |
| Series | CoolMOS E6 | |
| Height | 21.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 440 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 151 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 5.21mm | ||
Length 16.13mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 63 nC @ 10 V | ||
Series CoolMOS E6 | ||
Height 21.1mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 0.9V | ||
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
