Infineon CoolMOS C6 N-Channel MOSFET, 7.3 A, 650 V, 3-Pin TO-220FP IPA60R600C6XKSA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7167
Mfr. Part No.:
IPA60R600C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220FP

Series

CoolMOS C6

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.65mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Width

4.9mm

Forward Diode Voltage

0.9V

Height

16.15mm

Minimum Operating Temperature

-55 °C