N-Channel MOSFET, 16 A, 700 V, 3-Pin DPAK Infineon IPD65R250C6XTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7125
Mfr. Part No.:
IPD65R250C6XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

700 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

590 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

208.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6.22mm

Number of Elements per Chip

1

Transistor Material

Si

Series

CoolMOS C6

Minimum Operating Temperature

-55 °C

Height

2.41mm

Forward Diode Voltage

0.9V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy