N-Channel MOSFET, 9 A, 80 V, 3-Pin M250 STMicroelectronics LET9045F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-6374
Mfr. Part No.:
LET9045F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

80 V

Package Type

M250

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Maximum Power Dissipation

108 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-0.5 V, +15 V

Transistor Material

Si

Width

6.09mm

Number of Elements per Chip

1

Maximum Operating Temperature

+200 °C

Length

9.91mm

Height

3.94mm

Typical Power Gain

17.7 dB