N-Channel MOSFET, 8 A, 200 V, 3-Pin TO-247 Magnatec BUZ901P
- RS Stock No.:
- 841-075
- Mfr. Part No.:
- BUZ901P
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-075
- Mfr. Part No.:
- BUZ901P
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -14 V, +14 V | |
| Width | 2.49mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 16.26mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 21.46mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -14 V, +14 V | ||
Width 2.49mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 16.26mm | ||
Maximum Operating Temperature +150 °C | ||
Height 21.46mm | ||
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
