ROHM N-Channel MOSFET, 4 A, 30 V, 3-Pin TSMT RTR040N03TL

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
363-398
Mfr. Part No.:
RTR040N03TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

30 V

Package Type

TSMT

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

48 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

2.9mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

1.6mm

Typical Gate Charge @ Vgs

5.9 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

0.85mm