N-Channel MOSFET Transistor, 3 A, 600 V, 3-Pin PW Mold2 Toshiba 2SK4003(Q)
- RS Stock No.:
- 362-806
- Mfr. Part No.:
- 2SK4003(Q)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.626
(exc. VAT)
£1.951
(inc. VAT)
- RS Stock No.:
- 362-806
- Mfr. Part No.:
- 2SK4003(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | PW Mold2 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 20 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 15 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.5mm | |
| Width | 2.3mm | |
| Number of Elements per Chip | 1 | |
| Height | 5.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type PW Mold2 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 20 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 15 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 6.5mm | ||
Width 2.3mm | ||
Number of Elements per Chip 1 | ||
Height 5.5mm | ||
Minimum Operating Temperature -55 °C | ||
MOSFET N-Channel, Discontinued 2SK Series, Toshiba
MOSFET Transistors, Toshiba

