Toshiba N-Channel MOSFET, 2 A, 600 V, 3-Pin PW Mold2 2SK4002(Q)

Unavailable
RS will no longer stock this product.
RS Stock No.:
362-800
Mfr. Part No.:
2SK4002(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

600 V

Package Type

PW Mold2

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

9 nC @ 10 V

Width

2.3mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Height

5.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP