Yale1 Mortice Lock Standard Locking with Key
- RS Stock No.:
- 734-011
- Mfr. Part No.:
- 24874000
- Brand:
- Yale1
Image representative of range
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.80 |
*price indicative
- RS Stock No.:
- 734-011
- Mfr. Part No.:
- 24874000
- Brand:
- Yale1
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Mortice Lock | |
| Lock Mechanism | Standard Locking with Key | |
| Case Material | Steel | |
| Standards/Approvals | EN 12209 | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Mortice Lock | ||
Lock Mechanism Standard Locking with Key | ||
Case Material Steel | ||
Standards/Approvals EN 12209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Door Closer is a heavy-duty, surface-mounted hydraulic device engineered for high-traffic commercial environments. Constructed with a robust cast iron body, this product ensures maximum durability and a long service life under strenuous conditions.
Adjustable spring power ranging from EN size 1 to 6
Separate valves for regulating sweep and latch speeds
Related links
- Yale1 Mortice Lock Standard Locking with Key
- EMERSON – AVENTICS Mortice Lock Standard Locking with Key
- Vachette Mortice Lock Standard Locking with Key 15000 Differs
- Yale1 Mortice Lock Lever, 5 Levers
- Yale1 Mortice Lock Lever, 2 Levers
- Yale1 Mortice Lock Lever, 3 Levers
- Vachette Mortice Lock Cylinder, 0 Levers
- Dom Metalux Mortice Lock
