Vikan 350mm Red Microfibre Mop Head

Subtotal (1 unit)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.23

*price indicative

RS Stock No.:
617-273
Mfr. Part No.:
37004
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Type

Microfibre Mop Head

Material

Microfibre

Colour

Red

Size

350mm

Application

Surface Cleaning

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vikran Microfiber Socket Mop is a highly versatile cleaning tool designed for both wet and dry use. It offers excellent performance across a wide range of industries, including food and beverage, food retail, general manufacturing, facilities management, pharmaceutical sectors, and HoReCa (Hotels, Restaurants, and Cafés). Its microfiber construction ensures superior dirt and moisture absorption, making it effective in cleaning various surfaces while also being efficient in maintaining hygiene and cleanliness in demanding environments.

Made of 100% Polyester
Maximum usage temperature is 60 °C
Weighs 200 g

Related links