Vikan Microfibre Blue Mop Head

Subtotal (1 unit)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 35 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.23

*price indicative

RS Stock No.:
617-271
Mfr. Part No.:
37003
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Mop Head

Material

Microfibre

Sub Type

Microfiber Mop Head

Dry Weight

200g

Socket Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vikran Microfiber Socket Mop is a highly versatile cleaning tool designed for both wet and dry use. It offers excellent performance across a wide range of industries, including food and beverage, food retail, general manufacturing, facilities management, pharmaceutical sectors, and HoReCa (Hotels, Restaurants, and Cafés). Its microfiber construction ensures superior dirt and moisture absorption, making it effective in cleaning various surfaces while also being efficient in maintaining hygiene and cleanliness in demanding environments.

Made of 100% Polyester

Maximum usage temperature is 60 °C

Weighs 200 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy