Vikan Microfibre Yellow Mop Head
- RS Stock No.:
- 617-272
- Mfr. Part No.:
- 37006
- Brand:
- Vikan
Subtotal (1 unit)*
£4.23
(exc. VAT)
£5.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.23 |
*price indicative
- RS Stock No.:
- 617-272
- Mfr. Part No.:
- 37006
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Mop Head | |
| Material | Microfibre | |
| Sub Type | Microfiber Mop Head | |
| Dry Weight | 200g | |
| Socket Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Mop Head | ||
Material Microfibre | ||
Sub Type Microfiber Mop Head | ||
Dry Weight 200g | ||
Socket Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vikran Microfiber Socket Mop is a highly versatile cleaning tool designed for both wet and dry use. It offers excellent performance across a wide range of industries, including food and beverage, food retail, general manufacturing, facilities management, pharmaceutical sectors, and HoReCa (Hotels, Restaurants, and Cafés). Its microfiber construction ensures superior dirt and moisture absorption, making it effective in cleaning various surfaces while also being efficient in maintaining hygiene and cleanliness in demanding environments.
Made of 100% Polyester
Maximum usage temperature is 60 °C
Weighs 200 g
