Rubbermaid Commercial Products 915cm Grey Aluminium Mop Head
- RS Stock No.:
- 146-2753
- Mfr. Part No.:
- FGQ58000YL00
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2753
- Mfr. Part No.:
- FGQ58000YL00
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Mop Head | |
| Material | Aluminium | |
| Colour | Grey | |
| Size | 915cm | |
| Fitting Type | Velcro | |
| Trade Name | Hygen | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Mop Head | ||
Material Aluminium | ||
Colour Grey | ||
Size 915cm | ||
Fitting Type Velcro | ||
Trade Name Hygen | ||
RoHS Status: Not Applicable
Flat profile slides easily under furniture and equipment.
Lightweight aluminum construction for improved productivity.
One-step connecting mechanism speeds mop assembly and changeover.
Flat frame profile is sanitary and easy to clean.
Replaceable hook-and-loop strips' cost efficiently extend product life.
One-step connecting mechanism speeds mop assembly and changeover.
Flat frame profile is sanitary and easy to clean.
Replaceable hook-and-loop strips' cost efficiently extend product life.
