NEC Multisync E243WMi 24in LED Monitor, 1920 x 1080

Stock information currently inaccessible
RS Stock No.:
896-2739
Mfr. Part No.:
NECE243WMI
Brand:
NEC
Find similar products by selecting one or more attributes.
Select all

Brand

NEC

Model

Multisync E243WMi

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, DVI-D, HDMI, VGA

Dimensions Without Stand

557.8 x 331.4 x 58.5mm

Dimensions With Stand

557.8 x 489.6 x 213.9mm

Weight Without Stand

4.3kg

Height Without Stand

331.4mm

Response Time

5ms

Depth With Stand

213.9mm

Depth Without Stand

58.5mm

Brightness

250cd/m²

Weight With Stand

6.3kg

Width With Stand

557.8mm

Built-In Speakers

Yes

Width Without Stand

557.8mm

Contrast Ratio

1000:1

Height With Stand

489.6mm

Colour

White

COO (Country of Origin):
CN