NEC MutliSync EA234WMi 23in LED Monitor, 1920 x 1080
- RS Stock No.:
- 896-2732
- Mfr. Part No.:
- NECEA234WMI
- Brand:
- NEC
Stock information currently inaccessible
- RS Stock No.:
- 896-2732
- Mfr. Part No.:
- NECEA234WMI
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | MutliSync EA234WMi | |
| Primary Keyword | Monitor | |
| Screen Size | 23in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Weight With Stand | 6.4kg | |
| Height With Stand | 510.4mm | |
| Width With Stand | 543.8mm | |
| Built-In Speakers | Yes | |
| Width Without Stand | 543.8mm | |
| Contrast Ratio | 1000:1 | |
| Weight Without Stand | 4kg | |
| Dimensions Without Stand | 543.8 x 321.6 x 60.5mm | |
| Dimensions With Stand | 543.8 x 510.4 x 218mm | |
| Height Without Stand | 321.6mm | |
| Response Time | 6ms | |
| Depth With Stand | 218mm | |
| Brightness | 250cd/m² | |
| Depth Without Stand | 60.5mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model MutliSync EA234WMi | ||
Primary Keyword Monitor | ||
Screen Size 23in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Weight With Stand 6.4kg | ||
Height With Stand 510.4mm | ||
Width With Stand 543.8mm | ||
Built-In Speakers Yes | ||
Width Without Stand 543.8mm | ||
Contrast Ratio 1000:1 | ||
Weight Without Stand 4kg | ||
Dimensions Without Stand 543.8 x 321.6 x 60.5mm | ||
Dimensions With Stand 543.8 x 510.4 x 218mm | ||
Height Without Stand 321.6mm | ||
Response Time 6ms | ||
Depth With Stand 218mm | ||
Brightness 250cd/m² | ||
Depth Without Stand 60.5mm | ||
Colour White | ||
- COO (Country of Origin):
- CN
