NEC 60003630 32in LCD Computer Monitor, 1920 x 1080
- RS Stock No.:
- 820-0359
- Mfr. Part No.:
- 60003630
- Brand:
- NEC
Stock information currently inaccessible
- RS Stock No.:
- 820-0359
- Mfr. Part No.:
- 60003630
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | 60003630 | |
| Primary Keyword | Computer Monitor | |
| Screen Size | 32in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LCD | |
| Viewing Angle | 178/178° | |
| Dimensions Without Stand | 786.8 x 476.2 x 93.5mm | |
| Weight Without Stand | 13kg | |
| Built-In Speakers | Yes | |
| Response Time | 8 ms, 12 ms, 25 ms | |
| Depth Without Stand | 93.5mm | |
| Brightness | 450cd/m² | |
| Height Without Stand | 476.2mm | |
| Width Without Stand | 786.8mm | |
| Contrast Ratio | 1300:1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model 60003630 | ||
Primary Keyword Computer Monitor | ||
Screen Size 32in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LCD | ||
Viewing Angle 178/178° | ||
Dimensions Without Stand 786.8 x 476.2 x 93.5mm | ||
Weight Without Stand 13kg | ||
Built-In Speakers Yes | ||
Response Time 8 ms, 12 ms, 25 ms | ||
Depth Without Stand 93.5mm | ||
Brightness 450cd/m² | ||
Height Without Stand 476.2mm | ||
Width Without Stand 786.8mm | ||
Contrast Ratio 1300:1 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
