- RS Stock No.:
- 274-1755
- Mfr. Part No.:
- XUB2796QSU-B5
- Brand:
- iiyama
Available to back order for despatch 11/06/2024
Added
Price Each
£270.00
(exc. VAT)
£324.00
(inc. VAT)
Units | Per unit |
1 + | £270.00 |
- RS Stock No.:
- 274-1755
- Mfr. Part No.:
- XUB2796QSU-B5
- Brand:
- iiyama
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The iiyama LCD Monitor with Slim Bezel consist of IPS panel technology offers accurate and consistent colour reproduction with wide viewing angles. The ergonomic stand enables 150mm height adjustment and rotation making this screen suitable for applications and environments where workplace flexibility and ergonomics are key factors.
Flicker free
Blue light reducer
Internal power supply unit
Blue light reducer
Internal power supply unit
Specifications
Attribute | Value |
---|---|
Model | PROLITE XUB2796QSU-B5 |
Primary Keyword | Monitor |
Screen Size | 27in |
Maximum Resolution | 2560 x 1440 |
Screen Type | LED |
Viewing Angle | 178/178° |
Related links
- iiyama PROLITE XUB2792QSC-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSN-B5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2493QSU-B5 24in LED Monitor, 2560 x 1440
- iiyama PROLITE XU2792QSU-B1 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2793QS-B1 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-W5 27in LED Monitor, 2560 x 1440
- iiyama PROLITE XB3270QS-B5 32in LED Monitor, 2560 x 1440
- iiyama PROLITE XUB2792QSU-B5 27in LED Monitor, 2560 x 1440