iiyama PROLITE XUB2294HSU-B2 22in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1729
- Mfr. Part No.:
- XUB2294HSU-B2
- Brand:
- iiyama
Discontinued product
- RS Stock No.:
- 274-1729
- Mfr. Part No.:
- XUB2294HSU-B2
- Brand:
- iiyama
Related links
- iiyama PROLITE XUB2294HSU-W2 22in LED Monitor, 1920 x 1080
- iiyama PROLITE X2283HSU-B1 22in LED Monitor, 1920 x 1080
- iiyama PROLITE XB2283HSU-B1 22in LED Monitor, 1920 x 1080
- iiyama PROLITE XU2293HS-B5 22in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2293HS-B5 22in LED Monitor, 1920 x 1080
- iiyama ProLite XU2294HSU-B2 22in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama ProLite 22in LCD Computer Monitor, 1920 x 1080 Pixels
- iiyama PROLITE XU2494HSU-B2 24in LED Monitor, 1920 x 1080