iiyama PROLITE XB2283HSU-B1 22in LED Monitor, 1920 x 1080
- RS Stock No.:
- 274-1711
- Mfr. Part No.:
- XB2283HSU-B1
- Brand:
- iiyama
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 274-1711
- Mfr. Part No.:
- XB2283HSU-B1
- Brand:
- iiyama
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | iiyama | |
Model | PROLITE XB2283HSU-B1 | |
Primary Keyword | Monitor | |
Screen Size | 22in | |
Maximum Resolution | 1920 x 1080 | |
Screen Type | LED | |
Viewing Angle | 178/178° | |
Select all | ||
---|---|---|
Brand iiyama | ||
Model PROLITE XB2283HSU-B1 | ||
Primary Keyword Monitor | ||
Screen Size 22in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||