Asus BE24EQSB 24in LED Monitor, 1920 x 1080 Pixels
- RS Stock No.:
- 212-3291
- Mfr. Part No.:
- BE24EQSB
- Brand:
- Asus
Subtotal (1 unit)*
£328.90
(exc. VAT)
£394.68
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £328.90 |
*price indicative
- RS Stock No.:
- 212-3291
- Mfr. Part No.:
- BE24EQSB
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | BE24EQSB | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 Pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model BE24EQSB | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 Pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus 23.8-inch Full HD(1920x1080) frameless IPS panel with wide viewing angles. Extensive connectivity with DisplayPort, HDMI, D-sub, Audio in, Earphone jack plus four USB 3.0 ports for the most flexibility. Ergonomic design with +35° ∼ -5° tilt, ±180° swivel, ±90° pivot and 130mm height adjustments for a comfortable viewing experience. TÜV Rheinland Certification for Flicker-free and Low Blue Light technology to ensure a comfortable viewing experience.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
