Asus MB16ACM 16in LED Monitor, 1920 x 1080pixels
- RS Stock No.:
- 212-3287
- Mfr. Part No.:
- MB16ACM
- Brand:
- Asus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3287
- Mfr. Part No.:
- MB16ACM
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | MB16ACM | |
| Primary Keyword | Monitor | |
| Screen Size | 16in | |
| Maximum Resolution | 1920 x 1080pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model MB16ACM | ||
Primary Keyword Monitor | ||
Screen Size 16in | ||
Maximum Resolution 1920 x 1080pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus 15.6-inch Full HD portable anti-glare IPS display with an ultraslim 780g and only 8mm thin helps you get things done more efficiently. Foldable smart case can be turned into a stand to prop the monitor up in either portrait or landscape mode. ASUS Eye Care monitors feature TÜV Rheinland-certified Flicker-free and Low Blue Light technologies to ensure a comfortable viewing experience.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
