Asus PA329C 32in LED Monitor, 3840 x 2160 Pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-3286
Mfr. Part No.:
PA329C
Brand:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Model

PA329C

Screen Size

32in

Primary Keyword

Monitor

Maximum Resolution

3840 x 2160 Pixels

Screen Type

LED

COO (Country of Origin):
CN
The Asus 32-inch 4K IPS monitor with an astonishing 100,000,000:1 contrast ratio (ASCR) and a wide, 178° viewing angle. VESA DisplayHDR 600 certified HDR-10 presents lifelike experience. Exceptional wide colour gamut technology provides 98% DCI-P3, 100% Adobe RGB, 100% sRGB and 84% Rec. 2020, colour space, pre-calibrated for excellent colour accuracy (ΔE < 2). ASUS ProArt™ Calibration technology features a 14-bit look-up table (LUT), uniformity compensation and the ability to save colour profiles on the monitor I/O ports: DP over USB-C™ with 60W Power Delivery, DisplayPort, HDMI, USB 3.0 hub.

LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period