Asus VZ249HE 24in LED Monitor, 2560 x 1440 Pixels
- RS Stock No.:
- 212-3276
- Mfr. Part No.:
- VZ249HE
- Brand:
- Asus
Stock information currently inaccessible
- RS Stock No.:
- 212-3276
- Mfr. Part No.:
- VZ249HE
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | VZ249HE | |
| Primary Keyword | Monitor | |
| Screen Size | 24in | |
| Maximum Resolution | 2560 x 1440 Pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model VZ249HE | ||
Primary Keyword Monitor | ||
Screen Size 24in | ||
Maximum Resolution 2560 x 1440 Pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus Computer monitor Stylish ultra-slim profile is only 7mm thin. Frameless design suitable for multi-display use. IPS technology with stunningly wide 178° viewing angles.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
