Asus MB16AC 16in LED Monitor, 1920 x 1080 Pixels
- RS Stock No.:
- 212-3275
- Mfr. Part No.:
- MB16AC
- Brand:
- Asus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3275
- Mfr. Part No.:
- MB16AC
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | MB16AC | |
| Screen Size | 16in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 Pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model MB16AC | ||
Screen Size 16in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 Pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus Computer monitor 15.6 inch Full HD has hybrid-signal solution that supports power and video transmission, and enables compatibility with any laptop with a USB Type-C or Type A port. It can automatically sense its orientation and switch the monitor between landscape and portrait modes.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
