Asus VP228HE 22in LED Monitor, 1920 x 1080 Pixels
- RS Stock No.:
- 212-3274
- Mfr. Part No.:
- VP228HE
- Brand:
- Asus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3274
- Mfr. Part No.:
- VP228HE
- Brand:
- Asus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Model | VP228HE | |
| Screen Size | 22in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1080 Pixels | |
| Screen Type | LED | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Model VP228HE | ||
Screen Size 22in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1080 Pixels | ||
Screen Type LED | ||
- COO (Country of Origin):
- CN
The Asus 21.5 Full HD monitor with 1ms (GTG) quick response time to eliminate ghosting and tracers for more fluid video playback. ASUS-exclusive GamePlus provides Crosshair and Timer function for better gaming experience. The TÜV Rheinland-certified ASUS Flicker-Free and Low Blue Light technologies. Robust connectivity including HDMI and D-sub ports. Plus 1.5-Watt stereo speakers.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
