Samsung UJ590 32in QLED Monitor, 3840 x 2160
- RS Stock No.:
- 180-6407
- Mfr. Part No.:
- LU32J590UQUXEN
- Brand:
- Samsung
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£277.04
(exc. VAT)
£332.45
(inc. VAT)
- RS Stock No.:
- 180-6407
- Mfr. Part No.:
- LU32J590UQUXEN
- Brand:
- Samsung
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | UJ590 | |
| Screen Size | 32in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3840 x 2160 | |
| Screen Type | QLED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI x2 | |
| Audio Connection Type | 3.5 mm Stereo | |
| Depth With Stand | 250.5mm | |
| Contrast Ratio | 3000:1 | |
| Response Time | 4ms | |
| Height Without Stand | 427.8mm | |
| Width Without Stand | 729.5mm | |
| Dimensions Without Stand | 729.5 x 427.8 x 56.4mm | |
| Width With Stand | 729.5mm | |
| Weight With Stand | 6.3kg | |
| Weight Without Stand | 5.5kg | |
| Dimensions With Stand | 729.5 x 534.5 x 250.5mm | |
| Brightness | 270cd/m² | |
| Depth Without Stand | 56.4mm | |
| Height With Stand | 534.5mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model UJ590 | ||
Screen Size 32in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3840 x 2160 | ||
Screen Type QLED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI x2 | ||
Audio Connection Type 3.5 mm Stereo | ||
Depth With Stand 250.5mm | ||
Contrast Ratio 3000:1 | ||
Response Time 4ms | ||
Height Without Stand 427.8mm | ||
Width Without Stand 729.5mm | ||
Dimensions Without Stand 729.5 x 427.8 x 56.4mm | ||
Width With Stand 729.5mm | ||
Weight With Stand 6.3kg | ||
Weight Without Stand 5.5kg | ||
Dimensions With Stand 729.5 x 534.5 x 250.5mm | ||
Brightness 270cd/m² | ||
Depth Without Stand 56.4mm | ||
Height With Stand 534.5mm | ||
- COO (Country of Origin):
- CN
Samsung Computer Monitor
Features and Benefits
• Environmental compatible and energy efficient
• Flicker free viewing to eliminates backlight flickering
• HDMIx2 and display port video connection type
• High contrast ratio of 3000:1million
• Inbuilt eye sever mode to reduce harmful blue light emission onscreen and reduce eye fatigue
• Inbuilt game mode that improves gaming experience
• IPS technology used that gives a dramatic and accurate colour consistency
• It also supports picture by picture (PBP) technology to view two different content on one screen while maintaining picture quality
• It has an inbuilt auto adjust power consumption to minimize unnecessary power
• It has quantum dots in 1billion hues to create more colourful image
• Maximum resolution is 3840x2160
• Multitasking with (picture in picture) PIP 2.0 technology that maintains original quality
• Reliable and ultra high clarity
• Response time is 4ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• Wall mountable
Applications
• Gaming mode applications
• Video and graphics application
