Samsung CH890 34in Monitor, 3440 x 1440
- RS Stock No.:
- 180-6386
- Mfr. Part No.:
- LC34H890WJUXEN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 180-6386
- Mfr. Part No.:
- LC34H890WJUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | CH890 | |
| Screen Size | 34in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 3440 x 1440 | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI | |
| Audio Connection Type | 3.5 mm Stereo | |
| Weight With Stand | 8.3kg | |
| Contrast Ratio | 3000:1 | |
| Width Without Stand | 811.4mm | |
| Width With Stand | 811.4mm | |
| Depth Without Stand | 123.3mm | |
| Depth With Stand | 298.6mm | |
| Brightness | 300cd/m² | |
| Height With Stand | 538.9mm | |
| Weight Without Stand | 6.3kg | |
| Height Without Stand | 361.9mm | |
| Dimensions Without Stand | 811.4 x 361.9 x 123.3mm | |
| Dimensions With Stand | 811.4 x 538.9 x 298.6mm | |
| Response Time | 4ms | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model CH890 | ||
Screen Size 34in | ||
Primary Keyword Monitor | ||
Maximum Resolution 3440 x 1440 | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI | ||
Audio Connection Type 3.5 mm Stereo | ||
Weight With Stand 8.3kg | ||
Contrast Ratio 3000:1 | ||
Width Without Stand 811.4mm | ||
Width With Stand 811.4mm | ||
Depth Without Stand 123.3mm | ||
Depth With Stand 298.6mm | ||
Brightness 300cd/m² | ||
Height With Stand 538.9mm | ||
Weight Without Stand 6.3kg | ||
Height Without Stand 361.9mm | ||
Dimensions Without Stand 811.4 x 361.9 x 123.3mm | ||
Dimensions With Stand 811.4 x 538.9 x 298.6mm | ||
Response Time 4ms | ||
- COO (Country of Origin):
- CN
34" Ultra WQHD Professional Curved Monitor
Introducing the 34" Ultra-wide Curved WQHD Computer Monitor from Samsung. With a resolution of 3440x1440 (approx. 2.5 times the pixel density of Full HD monitors) delivers an ultrasharp picture and colour accuracy displaying 16.7 million colours. Thanks to aspect ratio 21:9 and curved screen you can see more details at a glance and have a panoptic view of large web pages and documents with less scrolling and zooming. It also allows for connecting two devices simultaneously and displaying both screens thanks to PIP (sub-screen display) or PUB (dual screen display) functions. The CH89 series monitors have been designed to for multi-taskers who need more on-screen space and want to replace dual-monitor setups. This ultrawide display comes with a series of connectivity ports including USB-C allowing for charging both connected devices and transferring data to and from all connected devices. Thanks to a wide selection of other ports such as USB-B, DisplayPort, HDMI, audio 3,5mm jack, the screen can be used as a hub for your USB-C connected computer.
Features and Benefits:
• 34" ultrawide display with 21:9 aspect ratio for easy multitasking
• VA Panel for a deeper black background, better image quality, and a higher contrast ratio
• Ultra WQHD 3440 x 1440 Resolution (approx 2.5 times the pixel density of FullHD resolution)
• FreeSync function dynamically adapts the display refresh rate to variable frame rates
• 4ms Response Time
• 100Hz Refresh Rate
• Curved Screen with 1800R Curvature designed for more natural viewing comfort
• USB-C, HDMI, DisplayPort Connectivity
• Height Adjustable
• 100x100mm VESA Mounting allowing for easy wall or arm mounting
• 300cd/m² Brightness
• 3000:1 Image Contrast Ratio
• VA Panel for a deeper black background, better image quality, and a higher contrast ratio
• Ultra WQHD 3440 x 1440 Resolution (approx 2.5 times the pixel density of FullHD resolution)
• FreeSync function dynamically adapts the display refresh rate to variable frame rates
• 4ms Response Time
• 100Hz Refresh Rate
• Curved Screen with 1800R Curvature designed for more natural viewing comfort
• USB-C, HDMI, DisplayPort Connectivity
• Height Adjustable
• 100x100mm VESA Mounting allowing for easy wall or arm mounting
• 300cd/m² Brightness
• 3000:1 Image Contrast Ratio
Typical applications:
Ultrawide monitors are ideal for displaying several windows simultaneously and are compatible with laptops, PCs, game consoles etc. They are ideal for:
• Business
• Photo & Video Editing
• Gaming
• Personal Use
• Business
• Photo & Video Editing
• Gaming
• Personal Use
