Samsung CHG70 32in QLED Monitor, 2560 x 1440
- RS Stock No.:
- 180-6385
- Mfr. Part No.:
- LC32HG70QQUXEN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 180-6385
- Mfr. Part No.:
- LC32HG70QQUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | CHG70 | |
| Primary Keyword | Monitor | |
| Screen Size | 32in | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | QLED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI x2 | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width Without Stand | 724.1mm | |
| Brightness | 350cd/m² | |
| Contrast Ratio | 3000:1 | |
| Depth Without Stand | 115.6mm | |
| Depth With Stand | 380.6mm | |
| Height Without Stand | 424.5mm | |
| Weight Without Stand | 8kg | |
| Dimensions Without Stand | 724.1 x 424.5 x 115.6mm | |
| Weight With Stand | 9.6kg | |
| Height With Stand | 621.8mm | |
| Dimensions With Stand | 724.1 x 621.8 x 380.6mm | |
| Width With Stand | 724.1mm | |
| Response Time | 1ms | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model CHG70 | ||
Primary Keyword Monitor | ||
Screen Size 32in | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type QLED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI x2 | ||
Audio Connection Type 3.5 mm Stereo | ||
Width Without Stand 724.1mm | ||
Brightness 350cd/m² | ||
Contrast Ratio 3000:1 | ||
Depth Without Stand 115.6mm | ||
Depth With Stand 380.6mm | ||
Height Without Stand 424.5mm | ||
Weight Without Stand 8kg | ||
Dimensions Without Stand 724.1 x 424.5 x 115.6mm | ||
Weight With Stand 9.6kg | ||
Height With Stand 621.8mm | ||
Dimensions With Stand 724.1 x 621.8 x 380.6mm | ||
Width With Stand 724.1mm | ||
Response Time 1ms | ||
- COO (Country of Origin):
- CN
A new reality, in perfect detail.
Add the ultimate visual experience to your gaming machine with the world†s first QLED gaming monitor an innovative blend of HDR and Samsungs new metal quantum dot technology.
Colours redefined as never before
New Metal Quantum dot
Samsung QLED delivers purer, brighter, and more lifelike colours especially reds and greens than conventional monitors. And Samsungs new Metal QD technology ensures longer-lasting, more natural colours, whether youre gaming or working in applications where colour accuracy is critical.
Blackened blacks, brightened lights
Add the ultimate visual experience to your gaming machine with the world†s first QLED gaming monitor an innovative blend of HDR and Samsungs new metal quantum dot technology.
Colours redefined as never before
New Metal Quantum dot
Samsung QLED delivers purer, brighter, and more lifelike colours especially reds and greens than conventional monitors. And Samsungs new Metal QD technology ensures longer-lasting, more natural colours, whether youre gaming or working in applications where colour accuracy is critical.
Blackened blacks, brightened lights
