Dell U3417W 34in LED Monitor, 3440 x 1440
- RS Stock No.:
- 175-4051
- Mfr. Part No.:
- U3417W
- Brand:
- Dell
Stock information currently inaccessible
- RS Stock No.:
- 175-4051
- Mfr. Part No.:
- U3417W
- Brand:
- Dell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | U3417W | |
| Primary Keyword | Monitor | |
| Screen Size | 34in | |
| Maximum Resolution | 3440 x 1440 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI, Mini DisplayPort | |
| Weight Without Stand | 7.7kg | |
| Width With Stand | 812.8mm | |
| Brightness | 300cd/m² | |
| Built-In Speakers | Yes | |
| Height With Stand | 416.56mm | |
| Weight With Stand | 15.4kg | |
| Contrast Ratio | 1000:1 | |
| Depth With Stand | 226.06mm | |
| Response Time | 5 ms, 8 ms | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model U3417W | ||
Primary Keyword Monitor | ||
Screen Size 34in | ||
Maximum Resolution 3440 x 1440 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI, Mini DisplayPort | ||
Weight Without Stand 7.7kg | ||
Width With Stand 812.8mm | ||
Brightness 300cd/m² | ||
Built-In Speakers Yes | ||
Height With Stand 416.56mm | ||
Weight With Stand 15.4kg | ||
Contrast Ratio 1000:1 | ||
Depth With Stand 226.06mm | ||
Response Time 5 ms, 8 ms | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dell Computer Monitor
The Dell U3417W 34in black LED panoramic screen computer monitor with WQHD resolution output and a monitor stand is designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Antiglare, 3H hard coating with 21:9 curved screen
• Display port, HDMI, mini display port and USB 3.0 upstream cable video connection type
• Easily content sharing from two PC source with picture by picture and picture in picture frame to work on many projects simultaneously, using single keyboard and mouse
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• 18W integrated speakers that enhances the sound quality
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• Maximum resolution is 3440x1440
• Reliable and eco efficient
• Response time is 8ms, 5m
• Special auto mode and power nap features
• Ultra wide view angle
• VESA compatible
• Antiglare, 3H hard coating with 21:9 curved screen
• Display port, HDMI, mini display port and USB 3.0 upstream cable video connection type
• Easily content sharing from two PC source with picture by picture and picture in picture frame to work on many projects simultaneously, using single keyboard and mouse
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• 18W integrated speakers that enhances the sound quality
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• Maximum resolution is 3440x1440
• Reliable and eco efficient
• Response time is 8ms, 5m
• Special auto mode and power nap features
• Ultra wide view angle
• VESA compatible
Applications
• Business campus
• Education institute
• Multitasking applications
• Personal desktop
• Education institute
• Multitasking applications
• Personal desktop
