Dell UP3017 30in LED Monitor, 2560 x 1600pixels
- RS Stock No.:
- 175-4049
- Mfr. Part No.:
- UP3017
- Brand:
- Dell
Stock information currently inaccessible
- RS Stock No.:
- 175-4049
- Mfr. Part No.:
- UP3017
- Brand:
- Dell
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dell | |
| Model | UP3017 | |
| Screen Size | 30in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 2560 x 1600pixels | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, HDMI x2, Mini DisplayPort | |
| Audio Connection Type | 3.5 mm Stereo | |
| Brightness | 350cd/m² | |
| Built-In Speakers | No | |
| Width Without Stand | 685.8mm | |
| Contrast Ratio | 1000:1 | |
| Weight With Stand | 9.3kg | |
| Height With Stand | 482.6mm | |
| Width With Stand | 685.8mm | |
| Depth Without Stand | 58.42mm | |
| Depth With Stand | 215.9mm | |
| Response Time | 6 ms, 8ms | |
| Height Without Stand | 447.04mm | |
| Weight Without Stand | 6.49kg | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Dell | ||
Model UP3017 | ||
Screen Size 30in | ||
Primary Keyword Monitor | ||
Maximum Resolution 2560 x 1600pixels | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, HDMI x2, Mini DisplayPort | ||
Audio Connection Type 3.5 mm Stereo | ||
Brightness 350cd/m² | ||
Built-In Speakers No | ||
Width Without Stand 685.8mm | ||
Contrast Ratio 1000:1 | ||
Weight With Stand 9.3kg | ||
Height With Stand 482.6mm | ||
Width With Stand 685.8mm | ||
Depth Without Stand 58.42mm | ||
Depth With Stand 215.9mm | ||
Response Time 6 ms, 8ms | ||
Height Without Stand 447.04mm | ||
Weight Without Stand 6.49kg | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dell Computer Monitor
The Dell UP3017 30in black LED computer monitor with high-quality imaging output, comes without a stand is designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen. It has wide colour coverage options, presets for Adobe RGB, sRGB and DCI-P3.
Features and Benefits
• Display port, HDMIx2, mini display port video connection type
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Antiglare, 3H hard coating display
• Easily content sharing from two PC source with picture by picture and picture in picture frame
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• It supports custom colour mode option to customize colours to your preferences
• Maximum resolution is 2560x1600
• Reliable and eco efficient
• Response time is 6ms, 8ms
• Special auto mode and power nap features
• Ultra wide view angle
• VESA compatible
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Antiglare, 3H hard coating display
• Easily content sharing from two PC source with picture by picture and picture in picture frame
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• Supports advanced connectivity (DP out) that allows for chain extension into second screen
• It supports custom colour mode option to customize colours to your preferences
• Maximum resolution is 2560x1600
• Reliable and eco efficient
• Response time is 6ms, 8ms
• Special auto mode and power nap features
• Ultra wide view angle
• VESA compatible
Applications
• Business campus
• Education institute
• Personal desktop
• Education institute
• Personal desktop
