Dell P2217H 22in LED Monitor, 1920 x 1080

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4044
Mfr. Part No.:
P2217H-WOST
Brand:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

P2217H

Screen Size

22in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

VGA

Height With Stand

354.4mm

Weight With Stand

5.37kg

Contrast Ratio

1000:1

Built-In Speakers

No

Width With Stand

498.9mm

Brightness

250cd/m²

Depth With Stand

180mm

Response Time

6ms

Weight Without Stand

2.81kg

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Dell Computer Monitor


The Dell P2217S 22in black LED computer monitor has a high-quality imaging output. It has a slim border that creates a smoother and less obstructed visual experience. The multiple connectivity ports at the bottom and side of the monitor allow you to connect various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.

Features and Benefits


• Adjustable height and rotate, tilt monitor, pivot display for user comfort
• Antiglare, 3H hard coating
• Flicker free viewing
• High contrast ratio of 1000:1
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1080 full HD
• Response time is 6ms
• Special auto mode and power nap features
• Ultra wide view angle
• VGA, display port and HDMI video connection type

Applications


• Business campus
• Education institute
• Personal computer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy