NEC EX241UN 24in TFT Monitor, 1920 x 1080
- RS Stock No.:
- 175-4041
- Mfr. Part No.:
- 60004064
- Brand:
- NEC
Stock information currently inaccessible
- RS Stock No.:
- 175-4041
- Mfr. Part No.:
- 60004064
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | EX241UN | |
| Primary Keyword | Monitor | |
| Screen Size | 24in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | TFT | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Built-In Speakers | Yes | |
| Width Without Stand | 537.8mm | |
| Contrast Ratio | 1000:1 | |
| Width With Stand | 537.8mm | |
| Weight With Stand | 5.6kg | |
| Height With Stand | 204.3mm | |
| Brightness | 250cd/m² | |
| Depth With Stand | 369.7mm | |
| Depth Without Stand | 43.5mm | |
| Response Time | 6ms | |
| Dimensions Without Stand | 537.8 x 309.9 x 43.5mm | |
| Height Without Stand | 309.9mm | |
| Weight Without Stand | 3.7kg | |
| Dimensions With Stand | 537.8 x 369.7 x 204.3mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model EX241UN | ||
Primary Keyword Monitor | ||
Screen Size 24in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type TFT | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Built-In Speakers Yes | ||
Width Without Stand 537.8mm | ||
Contrast Ratio 1000:1 | ||
Width With Stand 537.8mm | ||
Weight With Stand 5.6kg | ||
Height With Stand 204.3mm | ||
Brightness 250cd/m² | ||
Depth With Stand 369.7mm | ||
Depth Without Stand 43.5mm | ||
Response Time 6ms | ||
Dimensions Without Stand 537.8 x 309.9 x 43.5mm | ||
Height Without Stand 309.9mm | ||
Weight Without Stand 3.7kg | ||
Dimensions With Stand 537.8 x 369.7 x 204.3mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NEC Computer Monitor
The NEC multisync EX241UN 24in black LED monitor with stand is designed for user comfort and convenience. It has an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• built-in speakers
• Display port, VGA, HDMI and DVI-D video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• It supports advanced multitasking connectivity (DP out) allows for chain extension into second screen
• Maximum resolution is 1920x1080
• Reliable and future ready elegant design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• built-in speakers
• Display port, VGA, HDMI and DVI-D video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• It supports advanced multitasking connectivity (DP out) allows for chain extension into second screen
• Maximum resolution is 1920x1080
• Reliable and future ready elegant design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Education institutes
• Personal desktop
• Education institutes
• Personal desktop
