NEC EA245WMI 24in TFT Monitor, 1920 x 1200
- RS Stock No.:
- 175-4040
- Mfr. Part No.:
- 60003812
- Brand:
- NEC
Stock information currently inaccessible
- RS Stock No.:
- 175-4040
- Mfr. Part No.:
- 60003812
- Brand:
- NEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEC | |
| Model | EA245WMI | |
| Screen Size | 24in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 1920 x 1200 | |
| Screen Type | TFT | |
| Viewing Angle | 178/178° | |
| Video Connection Type | DisplayPort, DVI-D, HDMI, VGA | |
| Contrast Ratio | 1000:1 | |
| Response Time | 6ms | |
| Depth With Stand | 397.6mm | |
| Depth Without Stand | 47.6mm | |
| Brightness | 300cd/m² | |
| Width With Stand | 531.5mm | |
| Built-In Speakers | Yes | |
| Width Without Stand | 531.5mm | |
| Weight With Stand | 6kg | |
| Height With Stand | 204.3mm | |
| Height Without Stand | 347.8mm | |
| Weight Without Stand | 4.2kg | |
| Dimensions Without Stand | 531.5 x 347.8 x 47.6mm | |
| Dimensions With Stand | 531.5 x 397.6 x 204.3mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand NEC | ||
Model EA245WMI | ||
Screen Size 24in | ||
Primary Keyword Monitor | ||
Maximum Resolution 1920 x 1200 | ||
Screen Type TFT | ||
Viewing Angle 178/178° | ||
Video Connection Type DisplayPort, DVI-D, HDMI, VGA | ||
Contrast Ratio 1000:1 | ||
Response Time 6ms | ||
Depth With Stand 397.6mm | ||
Depth Without Stand 47.6mm | ||
Brightness 300cd/m² | ||
Width With Stand 531.5mm | ||
Built-In Speakers Yes | ||
Width Without Stand 531.5mm | ||
Weight With Stand 6kg | ||
Height With Stand 204.3mm | ||
Height Without Stand 347.8mm | ||
Weight Without Stand 4.2kg | ||
Dimensions Without Stand 531.5 x 347.8 x 47.6mm | ||
Dimensions With Stand 531.5 x 397.6 x 204.3mm | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NEC Computer Monitor
The NEC multisync EA245WMi 24in LED withstand white monitor designed for user comfort and convenience. It is an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• built-in speakers
• Display port, VGA, HDMI and DVI-D video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1200
• Reliable and future ready elegant design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• built-in speakers
• Display port, VGA, HDMI and DVI-D video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 1920x1200
• Reliable and future ready elegant design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Education institutes
• Personal desktop
• Education institutes
• Personal desktop
