Samsung C32H711Q 32in QLED Monitor, 2560 x 1440
- RS Stock No.:
- 144-8715
- Mfr. Part No.:
- LC32H711QEUXEN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 144-8715
- Mfr. Part No.:
- LC32H711QEUXEN
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | C32H711Q | |
| Primary Keyword | Monitor | |
| Screen Size | 32in | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | QLED | |
| Viewing Angle | 178/178 | |
| Video Connection Type | HDMI, Mini DisplayPort | |
| Brightness | 300cd/m2 | |
| Response Time | 4ms | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model C32H711Q | ||
Primary Keyword Monitor | ||
Screen Size 32in | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type QLED | ||
Viewing Angle 178/178 | ||
Video Connection Type HDMI, Mini DisplayPort | ||
Brightness 300cd/m2 | ||
Response Time 4ms | ||
Colour White | ||
