Samsung C27H711Q 27in QLED Monitor, 2560 x 1440

Stock information currently inaccessible
RS Stock No.:
144-8714
Mfr. Part No.:
LC27H711QEUXEN
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

C27H711Q

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

QLED

Viewing Angle

178/178

Video Connection Type

HDMI, Mini DisplayPort

Response Time

4ms

Brightness

300cd/m2

Colour

White

COO (Country of Origin):
CN