Samsung S27D850D 27in LCD Monitor, 2560 x 1440
- RS Stock No.:
- 144-8711
- Mfr. Part No.:
- LS27D85KTSN/EN
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 144-8711
- Mfr. Part No.:
- LS27D85KTSN/EN
- Brand:
- Samsung
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | S27D850D | |
| Screen Size | 27in | |
| Primary Keyword | Monitor | |
| Maximum Resolution | 2560 x 1440 | |
| Screen Type | LCD | |
| Viewing Angle | 178 x 178° | |
| Video Connection Type | DisplayPort, DVI, HDMI | |
| Width With Stand | 627.4mm | |
| Response Time | 5ms | |
| Contrast Ratio | 1000:1 | |
| Weight With Stand | 9.95kg | |
| Height With Stand | 596.3mm | |
| Width Without Stand | 627.4mm | |
| Depth With Stand | 280mm | |
| Depth Without Stand | 66.1mm | |
| Brightness | 280 (Minimum)cd/m² | |
| Height Without Stand | 376.4mm | |
| Weight Without Stand | 7.1kg | |
| Dimensions With Stand | 627.4 x 280 x 596.3mm | |
| Dimensions Without Stand | 627.4 x 66.1 x 376.4mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model S27D850D | ||
Screen Size 27in | ||
Primary Keyword Monitor | ||
Maximum Resolution 2560 x 1440 | ||
Screen Type LCD | ||
Viewing Angle 178 x 178° | ||
Video Connection Type DisplayPort, DVI, HDMI | ||
Width With Stand 627.4mm | ||
Response Time 5ms | ||
Contrast Ratio 1000:1 | ||
Weight With Stand 9.95kg | ||
Height With Stand 596.3mm | ||
Width Without Stand 627.4mm | ||
Depth With Stand 280mm | ||
Depth Without Stand 66.1mm | ||
Brightness 280 (Minimum)cd/m² | ||
Height Without Stand 376.4mm | ||
Weight Without Stand 7.1kg | ||
Dimensions With Stand 627.4 x 280 x 596.3mm | ||
Dimensions Without Stand 627.4 x 66.1 x 376.4mm | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Samsung SD850 LED Monitor has a wide viewing angle, vertically and horizontally.With Picture-by-Picture (PBP), you can connect two compatible PCs to the same monitor and see the desktops of both on one screen. Thanks to WQHD resolution size you won't lose the picture quality and resolution.The SD850s light sensor adjusts the screen brightness to help match your environment so that the screen is visible in a range of lighting conditions.
